CAMDENBOSS CTBA Series PCB Header, 24-Contact, 5 mm Pitch, Dual, 1 Row Screw

Subtotal (1 unit)*

$2.73

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 564 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.73

*price indicative

RS Stock No.:
280-5444
Distrelec Article No.:
148-39-957
Mfr. Part No.:
CTBA1301/PS24
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Number of Contacts

24

Product Type

PCB Header

Pitch

5mm

Number of Rows

1

Current

18A

Mount Type

Dual

Housing Material

Polybutylene Terephthalate, Polyamide 66

Connector Gender

Male

Orientation

Vertical

Termination Type

Screw

Colour

Black

Voltage

300V

Series

CTBA

Length

60mm

Standards/Approvals

UL, IEC

COO (Country of Origin):
CN
The CAMDENBOSS 5 mm Pin Strip Header supplied in 24 way or pre cut to size. This pin strip header moulded in UL94-V0 flame retardant PBT.

Anti solder wicking

Easily cut to required length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy