Amphenol Industrial T30304530000G Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$0.77

(exc. GST)

$0.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.77-
10 - 24$0.726%
25 +$0.6614%

*price indicative

RS Stock No.:
446-543
Mfr. Part No.:
T30304530000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Housing Material

TPE

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Colour

Green

Voltage

30V

Standards/Approvals

TUV

Depth

10.1mm

Series

T30304530000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc.

300 V voltage rated

RoHS compliant

Each
$0.76
Each
$0.98
Each
$0.73
Each
$0.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy