Phoenix Contact PTSM 0 Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

$354.15

(exc. GST)

$389.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$354.15$7.083

*price indicative

RS Stock No.:
483-327
Mfr. Part No.:
1705441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Colour

Black

Termination Type

Socket

Voltage

160V

Depth

5mm

Length

15mm

Width

8.6mm

Series

PTSM 0

Standards/Approvals

IEC 60112, EN 60695-2-12, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, ISO 6988:1985-02, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, EN 60695-2-13, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, VDE ID:40055586, IEC 60999-1:1999-11, IEC 60512-1-2:2002-02, UL 94 V0, cULus Recognised Approval ID:E60425-20040202

COO (Country of Origin):
IN
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is black in colour. It supports a nominal current of 6 A and a rated voltage (III/2) of 160 V. The connector features a Sn contact surface with a socket contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions and 3 connections. Part of the PTSM 0.5/-P product range, it has a 2.5 mm pitch and uses a push-in spring connection method for secure and efficient wiring.

Time saving push in connection tools not required

Defined contact force ensures that contact remains stable over the long term

High current carrying capacity of 6 A in very compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy