Phoenix Contact PCB Terminal Block, 1-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 248-2356
- Mfr. Part No.:
- 1701162
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$181.75
(exc. GST)
$199.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $3.635 | $181.75 |
*price indicative
- RS Stock No.:
- 248-2356
- Mfr. Part No.:
- 1701162
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Voltage | 176V | |
| Length | 10m | |
| Depth | 23mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 90° | ||
Colour Green | ||
Voltage 176V | ||
Length 10m | ||
Depth 23mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current of 21 A and nominal cross section of 2.5 mm². Two solder pins reduce the mechanical strain on the soldering spots. The latching on the side enables various numbers of positions to be combined.
Screw thread M2,5
Mounting type wave soldering
Pin layout linear double pinning
Number of rows 1
Number of connections 1
Number of potentials 1
Nominal voltage 176 V
Rated current 21 A
Contact resistance Test passed IEC 60512-2-1:2002-02
Rated voltage (III/3) 176 V
Connection method front screw connection
- RS Stock No. 2482376
- Mfr. Part No. 1752214
Each (In a Pack of 100)
$1.644
- RS Stock No. 2840634
- Mfr. Part No. 1988257
Each (In a Pack of 20)
$20.328
- RS Stock No. 2840669
- Mfr. Part No. 1990559
Each (In a Pack of 10)
$49.398
- RS Stock No. 2482367
- Mfr. Part No. 1719312
Each (In a Pack of 50)
$6.709
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 1-Contact PCB, 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1.5C-5.0 Series PCB Terminal Block 5 mm Pitch 1889259
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Connector 5 mm Pitch, 1 Row












