Phoenix Contact PTSM 0 Series PCB Connector, 5-Contact, 2.5 mm Pitch, PCB, 1-Row Push-in Spring
- RS Stock No.:
- 558-812
- Mfr. Part No.:
- 1709446
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-812
- Mfr. Part No.:
- 1709446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector features a push-in spring connection method for efficient conductor and PCB connections. It utilizes the COMBICON PTSM plug-in system and has contacts MADE of Cu alloy with a hot-dip tin-plated surface for improved conductivity and corrosion resistance. The insulating material is PA (polyamide), ensuring durability and electrical insulation.
Defined contact force ensures that contact remains stable over the long term
High current carrying capacity in very Compact dimensions
Time saving push in connection
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row












