WAGO 2636 Series PCB Connector, 5-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-536
- Mfr. Part No.:
- 2636-1355
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$2,916.11
(exc. GST)
$3,207.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,916.11 | $104.147 |
*price indicative
- RS Stock No.:
- 225-536
- Mfr. Part No.:
- 2636-1355
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Depth | 29.1mm | |
| Width | 71.6mm | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Depth 29.1mm | ||
Width 71.6mm | ||
Series 2636 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features a robust push-in CAGE CLAMP connection technology, designed to facilitate the efficient termination of both solid and ferruled conductors. With a sleek grey finish, this product harmoniously combines functionality and aesthetics. Tailored for panel feedthrough applications, it allows for optimal testing flexibility, making connection setups easier and safer.
Robust flammability rating enhances safety in demanding applications
Compatible with various conductor types for increased versatility
Meets stringent international standards for electrical performance
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0221411
- Mfr. Part No. 2626-1355
1 Box of 48
$1,068.79
- RS Stock No. 0599187
- Mfr. Part No. 1883129
1 Pack of 50
$1,037.10
- RS Stock No. 0520925
- Mfr. Part No. 1898347
1 Pack of 50
$2,315.27
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












