WAGO 2636 Series PCB Connector, 7-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-520
- Mfr. Part No.:
- 2636-1357
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$1,318.37
(exc. GST)
$1,450.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,318.37 | $65.919 |
*price indicative
- RS Stock No.:
- 220-520
- Mfr. Part No.:
- 2636-1357
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Depth | 29.1mm | |
| Width | 101.6mm | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Depth 29.1mm | ||
Width 101.6mm | ||
Series 2636 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for efficiency and reliability in your electrical connections. Featuring the innovative Push-in CAGE CLAMP technology, it simplifies the termination process, allowing for swift push-in connections of both solid and fine-stranded conductors. The compact design supports a variety of conductor sizes, making it ideal for diverse applications in panel feedthrough systems.
Offers excellent thermal resilience with a broad temperature range
Comes with a reliable clamping spring made of chrome nickel spring steel
Features a unique pin arrangement for efficient PCB integration
Meets stringent international standards for safety and quality compliance
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0489011
- Mfr. Part No. 1844387
1 Pack of 50
$1,168.36
- RS Stock No. 0221411
- Mfr. Part No. 2626-1355
1 Box of 48
$1,068.79
- RS Stock No. 0497099
- Mfr. Part No. 1827101
1 Pack of 50
$2,086.97
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row












