WAGO 2636 Series PCB Connector, 4-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-283
- Mfr. Part No.:
- 2636-3354
- Brand:
- WAGO
Subtotal (1 box of 21 units)*
$717.08
(exc. GST)
$788.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $717.08 | $34.147 |
*price indicative
- RS Stock No.:
- 225-283
- Mfr. Part No.:
- 2636-3354
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel, 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Length | 11.6mm | |
| Width | 56.6mm | |
| Depth | 24.8mm | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel, 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Length 11.6mm | ||
Width 56.6mm | ||
Depth 24.8mm | ||
Series 2636 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Terminal block is designed for optimal performance in demanding electrical applications. Featuring a 4-pole configuration, it utilises innovative Push-in CAGE CLAMP technology, providing reliable connectivity for solid and fine-stranded conductors alike. The product's compact design allows for space-efficient mounting on PCBs, making it an ideal choice for panel feed-through applications.
Rated for high electrical currents ensuring reliable performance
Ideal for use in environments with varying temperature conditions
Fully compliant with RoHS standards promoting environmental responsibility
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
- RS Stock No. 0489101
- Mfr. Part No. 1828595
1 Pack of 50
$1,689.66
- RS Stock No. 0487989
- Mfr. Part No. 0708360
1 Pack of 50
$381.66
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row












