Phoenix Contact ZEC Series PCB Connector, 10-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-925
- Mfr. Part No.:
- 1898347
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,315.27
(exc. GST)
$2,546.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,315.27 | $46.305 |
*price indicative
- RS Stock No.:
- 520-925
- Mfr. Part No.:
- 1898347
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 22.9mm | |
| Series | ZEC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 51.37mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 22.9mm | ||
Series ZEC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 51.37mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/10-LPV-5.0 C2 PCB connector is engineered for seamless integration in electronic assemblies, setting a new standard in reliable connectivity. This connector boasts a nominal cross-section of 1.5 mm² and is designed to facilitate efficient connections with minimal overhead. Featuring a direct plug-in method, it simplifies mounting and drastically reduces assembly time. The robust design includes ten positions with a five mm pitch, catering to diverse applications while ensuring a secure fit. With a rated voltage of 320 V and a nominal current capacity of 10 A, this component is built for versatility, handling varying power requirements with ease. Its environmentally friendly manufacturing process guarantees compliance with RoHS, ensuring a conscientious choice for eco-conscious projects.
Compliant with RoHS for environmentally friendly use
Direct plug-in method enhances installation efficiency
Ten positions support versatile configuration options
Compact design ensures easy integration into existing systems
Manufactured to withstand harsh operational environments
Provides superior contact resistance, ensuring reliable performance
Robust construction guarantees longevity under demanding conditions
Lightweight design aids in reducing overall assembly weight
- RS Stock No. 0518821
- Mfr. Part No. 1898363
1 Pack of 50
$2,751.15
- RS Stock No. 0520922
- Mfr. Part No. 1898282
1 Pack of 50
$1,002.77
- RS Stock No. 0518820
- Mfr. Part No. 1898334
1 Pack of 50
$2,096.10
- RS Stock No. 0488962
- Mfr. Part No. 1915738
1 Pack of 50
$2,315.27
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder












