WAGO 2636 Series PCB Connector, 2-Contact, 15 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 221-696
- Mfr. Part No.:
- 2636-1352
- Brand:
- WAGO
Subtotal (1 box of 60 units)*
$1,110.04
(exc. GST)
$1,221.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,110.04 | $18.501 |
*price indicative
- RS Stock No.:
- 221-696
- Mfr. Part No.:
- 2636-1352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 15mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Series | 2636 | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Width | 26.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 15mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Series 2636 | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
Width 26.6mm | ||
The Wago PCB terminal block offers a sophisticated solution for connecting solid and fine-stranded conductors effectively and efficiently. With its innovative Push-in CAGE CLAMP connection technology, it allows for reliable terminations without the need for additional tools. Designed for optimal performance in various applications, the terminal block features a versatile pin spacing and is constructed from high-quality materials, ensuring durability and longevity.
Complies with various international standards for assured safety and reliability
Facilitates easy testing both parallel and perpendicular to conductor entry
Provides a user friendly installation process ideal for rapid deployment
Features a compact footprint optimising space on PCBs
- RS Stock No. 0492848
- Mfr. Part No. 1731235
1 Pack of 50
$380.69
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0221615
- Mfr. Part No. 2626-1102/020-000
1 Box of 140
$667.66
- RS Stock No. 0221376
- Mfr. Part No. 257-551
1 Box of 100
$99.43
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row












