WAGO 2636 Series PCB Connector, 7-Contact, 15 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 14 units)*

$3,917.36

(exc. GST)

$4,309.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,917.36$279.811

*price indicative

RS Stock No.:
221-062
Mfr. Part No.:
2636-3357
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

15mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Parallel

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Series

2636

Standards/Approvals

No

Width

101.6mm

Depth

24.8mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for versatility and reliability, featuring a Push-in CAGE CLAMP connection ideal for solid and ferruled conductors. Constructed from durable materials, this terminal block ensures optimal performance in various applications, particularly panel feedthrough scenarios. Its engineering allows for conductors to be terminated without special preparation, promoting user efficiency and ease of use.

Approvals from multiple international standards reinforce trust in safety and compliance

Compact design facilitates easy integration into various PCB layouts

Field proven technology ensures consistent electrical connection and performance

1 Pack of 50
$1,168.36
  • RS Stock No. 0225407
  • Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
1 Box of 48
$1,068.79
1 Box of 15
$107.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy