WAGO 2636 Series PCB Connector, 3-Contact, 15 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 28 units)*

$1,750.15

(exc. GST)

$1,925.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,750.15$62.505

*price indicative

RS Stock No.:
220-747
Mfr. Part No.:
2636-3353
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

15mm

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in

Width

41.6mm

Standards/Approvals

No

Depth

24.8mm

Series

2636

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for seamless integration into your electronic applications. With its push-in CAGE CLAMP technology, it ensures reliable connections for solid and ferruled conductors. Its compact design features a pin spacing of 15 mm, making it ideal for applications where space is limited. The terminal block operates efficiently across a broad temperature range of -60 to +105 °C, ensuring dependable performance in various environments.

Allows testing both parallel and perpendicular to conductor entry

Designed for straightforward installation with minimal tools required

Compliant with RoHS regulations ensuring environmental safety

Includes options for direct markings and various pole configurations

  • RS Stock No. 0225407
  • Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
  • RS Stock No. 0220739
  • Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
1 Pack of 50
$2,086.97
1 Pack of 50
$3,295.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy