WAGO 2606 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-409
- Mfr. Part No.:
- 2606-3110/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$2,851.73
(exc. GST)
$3,136.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,851.73 | $114.069 |
*price indicative
- RS Stock No.:
- 225-409
- Mfr. Part No.:
- 2606-3110/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2606 | |
| Depth | 24mm | |
| Standards/Approvals | No | |
| Width | 77.85mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Series 2606 | ||
Depth 24mm | ||
Standards/Approvals No | ||
Width 77.85mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is engineered with precision to provide a reliable and user-friendly solution for your electrical connections. Featuring innovative Push-in CAGE CLAMP technology, the terminal block allows for effortless termination of both solid and fine-stranded conductors, reducing installation time and enhancing efficiency.
Optimised pin spacing for effective electrical performance
Complies with various international standards for safety
Lightweight and compact design ensures space efficiency
Provides multiple approval certifications for peace of mind
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
