WAGO 2606 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-914
- Mfr. Part No.:
- 2606-1103/010-000
- Brand:
- WAGO
Subtotal (1 box of 80 units)*
$848.92
(exc. GST)
$933.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $848.92 | $10.612 |
*price indicative
- RS Stock No.:
- 224-914
- Mfr. Part No.:
- 2606-1103/010-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 24.3mm | |
| Standards/Approvals | UL 1059, IEC 60947-7-4, CSA C22.2 | |
| Series | 2606 | |
| Width | 25.35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 80V | ||
Depth 24.3mm | ||
Standards/Approvals UL 1059, IEC 60947-7-4, CSA C22.2 | ||
Series 2606 | ||
Width 25.35mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficiency and reliability in electrical connections. Incorporating a push-in CAGE CLAMP mechanism, it allows for tool-free terminations of both solid and ferruled conductors. This versatile 3-pole block caters to varying cable sizes, making it an excellent choice for diverse applications in industrial settings.
Robust polyamide construction offers excellent thermal and chemical resistance
Compliant with multiple international safety standards for added confidence
Capable of handling various conductor sizes making it highly versatile
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
