WAGO 2606 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-281
- Mfr. Part No.:
- 2606-1110/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,152.56
(exc. GST)
$1,267.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,152.56 | $46.102 |
*price indicative
- RS Stock No.:
- 225-281
- Mfr. Part No.:
- 2606-1110/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2606 | |
| Width | 77.85mm | |
| Depth | 24.3mm | |
| Standards/Approvals | UL 1059, CSA C22.2, IEC 60947-7-4 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Series 2606 | ||
Width 77.85mm | ||
Depth 24.3mm | ||
Standards/Approvals UL 1059, CSA C22.2, IEC 60947-7-4 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages Push-in CAGE CLAMP technology to offer a reliable and user-friendly connection solution. Designed for optimal performance with solid and fine-stranded conductors, it simplifies the process of wiring in tight spaces. With a sleek grey casing and intuitive lever actuation, this terminal block ensures secure connections without the need for tools, catering to diverse project demands.
The lever mechanism allows for effortless insertion and removal of solid and fine stranded conductors
Distinct grey colour contributes to a streamlined aesthetic suitable for professional applications
Designed to meet several international approvals ensuring stringent safety and quality standards
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
