WAGO 2606 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 18 units)*

$754.50

(exc. GST)

$829.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$754.50$41.917

*price indicative

RS Stock No.:
224-917
Mfr. Part No.:
2606-1109/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Current

41A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Grey

Voltage

80V

Series

2606

Width

70.35mm

Standards/Approvals

UL 1059, IEC 60947-7-4, CSA C22.2

Depth

24.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block with lever functionality redefines ease of installation and dependable performance. Engineered to accommodate solid and fine-stranded conductors up to 10 mm², this terminal block features the innovative Push-in CAGE CLAMP connection technology. Its intuitive design allows for simultaneous actuation of multiple clamping units, greatly simplifying the connection of multi-core cables.

Low weight facilitates easy handling and installation during assembly

Flammability class V0 provides additional safety assurance

Compliant with RoHS standards affirming its environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy