WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 120 units)*

$795.20

(exc. GST)

$874.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$795.20$6.627

*price indicative

RS Stock No.:
220-632
Distrelec Article No.:
304-37-651
Mfr. Part No.:
2606-3102/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Current

41A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Grey

Standards/Approvals

No

Depth

24mm

Width

17.85mm

Series

2606

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for efficient and reliable connectivity in various applications. Featuring a push-in CAGE CLAMP connection with levers, it allows for the quick connection of solid and ferruled conductors without the need for additional tools. The terminal block's innovative design simplifies installation while ensuring robust performance across a wide range of operating conditions.

Staggered solder pin arrangement enhances connectivity stability

Available variants provide flexibility to meet specific application needs

Compact dimensions facilitate easy integration into space constrained designs

RoHS compliant ensuring alignment with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy