WAGO 2606 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-741
- Distrelec Article No.:
- 304-29-975
- Mfr. Part No.:
- 2606-3106/020-000
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$704.52
(exc. GST)
$774.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $704.52 | $17.613 |
*price indicative
- RS Stock No.:
- 221-741
- Distrelec Article No.:
- 304-29-975
- Mfr. Part No.:
- 2606-3106/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Standards/Approvals | No | |
| Width | 47.85mm | |
| Series | 2606 | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Standards/Approvals No | ||
Width 47.85mm | ||
Series 2606 | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features advanced Push-in CAGE CLAMP technology, designed to facilitate efficient and reliable wire connections. Securing up to six poles in a compact form, it offers intuitive, tool-free operation suitable for solid and fine-stranded conductors. Built for dual-direction conductor entry, its lever actuation simplifies the connection process, making it ideal for a range of applications.
Lightweight yet durable promoting efficiency in demanding environments
High insulation material contributes to long lasting performance
Awarded multiple approvals to ensure compliance with industry standards
Environmental resilience caters to a wide range of applications
Compact dimensions facilitate easy placement on PCBs
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
