WAGO 2606 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-425
- Mfr. Part No.:
- 2606-1112/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$3,421.60
(exc. GST)
$3,763.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,421.60 | $136.864 |
*price indicative
- RS Stock No.:
- 225-425
- Mfr. Part No.:
- 2606-1112/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 92.85mm | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 80V | ||
Width 92.85mm | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with push-in CAGE CLAMP connection is engineered to simplify your wiring tasks. Offering lever actuation for easy handling, this 12-pole component is perfect for robust electrical connections, ensuring reliable performance in both industrial and commercial applications.
Designed for easy handling of multiple clamping units
Staggered solder pin arrangement enhances connection flexibility
Constructed from high quality materials for durability
RoHS compliant promoting environmentally friendly usage
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
