WAGO 2606 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-839
- Mfr. Part No.:
- 2606-3108/020-000
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$1,106.32
(exc. GST)
$1,216.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,106.32 | $36.877 |
*price indicative
- RS Stock No.:
- 224-839
- Mfr. Part No.:
- 2606-3108/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 24mm | |
| Series | 2606 | |
| Standards/Approvals | No | |
| Width | 62.85mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Voltage 80V | ||
Depth 24mm | ||
Series 2606 | ||
Standards/Approvals No | ||
Width 62.85mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an innovative Push-in CAGE CLAMP design, enhancing efficiency for electrical connections. Specifically engineered for intuitive and tool-free operation, this model accommodates solid and ferruled conductors while simplifying the connection process for multi-core cables. With its robust construction, this terminal block boasts a flammability rating of UL94 V0, ensuring durability and safety across various harsh environments.
Flammability class V0 ensures compliance with safety standards
Environmentally compliant with RoHS legislation
Includes intuitive levers for easy operation and maintenance
Ideal for both industrial and commercial electrical applications
Allows for parallel and perpendicular testing of connections
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
