WAGO 236 Series PCB Terminal Block, 12-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-358
- Mfr. Part No.:
- 236-512
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$101.70
(exc. GST)
$111.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $101.70 | $10.17 |
*price indicative
- RS Stock No.:
- 225-358
- Mfr. Part No.:
- 236-512
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 92.3mm | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 92.3mm | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers an innovative solution for efficient electrical connections in compact spaces. Featuring a robust design, it utilises CAGE CLAMP technology, ensuring secure and reliable connections for solid and fine-stranded conductors. Its versatile pin spacing and operating tool facilitate ease of installation, making it ideal for various applications in electronic assemblies.
Simple installation process supported by specially designed operating tools
Compact design maximises space efficiency in electronic assemblies
Compliant with international safety and performance standards
Weight efficient construction reduces overall assembly mass
Direct marking options available for easy identification and labelling
- RS Stock No. 0221690
- Mfr. Part No. 236-501
1 Box of 100
$209.00
- RS Stock No. 0220913
- Mfr. Part No. 236-406
1 Box of 35
$221.45
- RS Stock No. 1814664
- Mfr. Part No. 233-512
Each (In a Pack of 5)
$12.464
- RS Stock No. 1909630
- Mfr. Part No. 691411410012
Each (In a Bag of 25)
$5.776
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row












