WAGO 236 Series PCB Terminal Block, 4-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 224-961
- Mfr. Part No.:
- 236-504
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$111.29
(exc. GST)
$122.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.29 | $3.18 |
*price indicative
- RS Stock No.:
- 224-961
- Mfr. Part No.:
- 236-504
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for efficient and reliable electrical connections in a multitude of applications. Crafted with CAGE CLAMP technology, it allows for straightforward conductor termination while ensuring secure connections. Its robust construction features a grey polyamide housing that withstands temperatures from -60 to +105 °C, catering to various environmental conditions.
Designed for straightforward installation reducing wiring time and effort
Utilises durable materials that contribute to a long operational lifespan
Supports various conductor sizes providing flexibility in installation
Offers a sleek compact design that facilitates organisation on PCB layouts
Utilises durable materials that contribute to a long operational lifespan
Supports various conductor sizes providing flexibility in installation
Offers a sleek compact design that facilitates organisation on PCB layouts
Related links
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5 / 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5 / 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
