Vishay SFH615A-3X007T Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4718
- Mfr. Part No.:
- SFH615A-3X007T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4718
- Mfr. Part No.:
- SFH615A-3X007T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | RoHS | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Packaging SMD | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 2μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals RoHS | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Excellent CTR linearity depending on forward current
Fast switching times
Low CTR degradation
Low coupling capacitance
Related links
- Vishay VO615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X018T Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X007 Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO610A-3X007T DC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
