WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$76.89

(exc. GST)

$84.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.89$0.769

*price indicative

RS Stock No.:
221-650
Mfr. Part No.:
235-757/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

17.5A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Light Green

Wire Connection Method

Push-in

Voltage

1kV

Depth

12.5mm

Width

9mm

Series

235

Standards/Approvals

No

COO (Country of Origin):
CN
The Wago Stackable PCB Terminal Block combines sophistication and practicality, designed to effortlessly streamline your connection processes. With its innovative push button mechanism, it permits easy termination and removal of conductors, be they solid or fine stranded. The push in CAGE CLAMP technology simplifies your wiring tasks, increasing efficiency in both assembly and maintenance. Offering a versatile solution, the terminal block accommodates various pin spacing, making it adaptable for different applications while ensuring reliable electrical performance.

Facilitates both solid and fine stranded conductor connections

Adjustable pin spacing ensures compatibility with varying applications

Constructed from high quality materials for exceptional durability

Complies with multiple international standards for added safety

Sleek design optimises space utilisation on printed circuit boards

Light green colour promotes easy identification in complex assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy