WAGO 2636 Series PCB Connector, 4-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-231
- Mfr. Part No.:
- 2636-1104/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$461.23
(exc. GST)
$507.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $461.23 | $18.449 |
*price indicative
- RS Stock No.:
- 225-231
- Mfr. Part No.:
- 2636-1104/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 29.1mm | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Width | 41.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 29.1mm | ||
Series 2636 | ||
Standards/Approvals No | ||
Width 41.6mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block offers a sophisticated solution for modern wiring needs, combining reliability with innovative design. Engineered with Push-in CAGE CLAMP technology, it accommodates a range of conductor types seamlessly, ensuring optimised performance across various applications. The product is compact yet delivers impressive electrical ratings, making it ideal for both industrial and commercial use.
Meets stringent flammability standards to enhance safety
Facilitates easy integration into various PCB designs
Utilises elegant solder pin arrangement for improved connection stability
Manufactured under compliant environmental guidelines for sustainable use
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$579.50
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












