WAGO 2636 Series PCB Connector, 4-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-402
- Mfr. Part No.:
- 2636-1354
- Brand:
- WAGO
Subtotal (1 box of 32 units)*
$950.00
(exc. GST)
$1,045.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $950.00 | $29.688 |
*price indicative
- RS Stock No.:
- 225-402
- Mfr. Part No.:
- 2636-1354
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 56.6mm | |
| Series | 2636 | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 56.6mm | ||
Series 2636 | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed to provide reliable and efficient connections for a range of electrical applications. This compact and robust solution accommodates up to four poles while ensuring seamless termination for both solid and fine-stranded conductors. Ideal for panel feedthrough applications, its clever design allows for parallel conductor entry, optimising space and improving installation efficiency.
Constructed from high quality materials to ensure durability and reliability
Environmental compliance ensures safety and responsibility in use
Compact dimensions enable space saving setups in tight installations
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
