Phoenix Contact MCVW 1 Series PCB Connector, 12-Contact, 3.81 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,689.66

(exc. GST)

$1,858.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,689.66$33.793

*price indicative

RS Stock No.:
489-101
Mfr. Part No.:
1828595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

160V

Depth

19.1mm

Width

56.11mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CTI according to IEC 60112 600, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE Approval ID: 40011723

Series

MCVW 1

Length

10.4mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is expertly designed for efficient and reliable connectivity, featuring a robust construction suited for various applications. With its nominal cross-section of 1.5 mm² and an impressive current rating of 8 A, this connector ensures optimal electrical performance. The connector is crafted with a green insulating material and provides a user-friendly screw connection method, further enhancing usability. The single-row design accommodates 12 positions, perfect for compact configurations. Additionally, this product is compliant with international standards, ensuring reliability and safety in diverse environments.

Nominal voltage rating supports operational versatility

Designed for both rigid and flexible conductor cross-sections

Screw locking mechanism guarantees stable connections

Compact design aids in space-saving installations

Vibration-resistant construction promotes long-term reliability

User-friendly stripping length simplifies installation

Environmental compliance supports sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy