WAGO 2606 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 60 units)*

$1,216.92

(exc. GST)

$1,338.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,216.92$20.282

*price indicative

RS Stock No.:
225-100
Mfr. Part No.:
2606-1104/010-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.5mm

Current

41A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Colour

Grey

Voltage

80V

Width

32.85mm

Standards/Approvals

No

Depth

24.3mm

Series

2606

COO (Country of Origin):
PL
The Wago PCB terminal block with push-in CAGE CLAMP technology is designed for efficient connectivity in a compact size. Engineered to accommodate solid and fine-stranded conductors, it offers tool-free operation for seamless installation and removal. With a robust design featuring a lever mechanism, this terminal block simplifies the connection of multi-core cables while ensuring intuitive handling.

Accommodates a wide range of conductor sizes promoting versatile usage

Meets stringent compliance standards for electrical safety and performance

Lightweight design ensures minimal impact on overall product weight

Available in multiple colour options for enhanced visibility on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy