WAGO 2606 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-271
- Distrelec Article No.:
- 304-29-974
- Mfr. Part No.:
- 2606-1106/020-000
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$656.26
(exc. GST)
$721.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $656.26 | $16.407 |
*price indicative
- RS Stock No.:
- 221-271
- Distrelec Article No.:
- 304-29-974
- Mfr. Part No.:
- 2606-1106/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Series | 2606 | |
| Width | 47.85mm | |
| Standards/Approvals | No | |
| Depth | 24.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Series 2606 | ||
Width 47.85mm | ||
Standards/Approvals No | ||
Depth 24.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines exceptional engineering with innovative features. Designed with a 6-pole Push-in CAGE CLAMP connection system, it ensures secure and reliable electrical connections. Its lever-actuation mechanism allows for tool-free operation, making it intuitive to use, even for those with limited experience.
Compliant with high electrical ratings to ensure safe performance
Constructed with high quality materials for lasting durability
Environmental compliance guarantees adherence to industry regulations
Compact dimensions facilitate efficient PCB layout and design
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
