WAGO 739 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

$562.72

(exc. GST)

$618.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$562.72$22.509

*price indicative

RS Stock No.:
224-553
Mfr. Part No.:
739-206
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Width

44mm

Standards/Approvals

No

Depth

14.3mm

Series

739

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for precision and flexibility in electrical connections. Featuring a robust CAGE CLAMP connection technology, it ensures secure and reliable conductance for a variety of applications. This terminal block accommodates a wide range of conductor sizes, making it suitable for diverse electrical systems.

Complies with stringent electrical safety standards for peace of mind

The pin spacing is optimised for easy PCB assembly and soldering

Lightweight design facilitates convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy