WAGO 739 Series PCB Connector, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

$562.72

(exc. GST)

$618.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$562.72$22.509

*price indicative

RS Stock No.:
224-567
Mfr. Part No.:
739-236
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

50V

Standards/Approvals

No

Width

44.6mm

Series

739

Depth

14.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is a cutting-edge solution designed for enhanced connectivity in electronic applications. With a focus on space-efficient design, this product utilises CAGE CLAMP technology, ensuring an easy and reliable connection for a variety of conductor types. The versatile connection capabilities accommodate solid and fine-stranded conductors, making it ideal for diverse wiring tasks.

Versatile connection technology minimises assembly time

Optimised for high density PCB layouts without sacrificing performance

Compliant with international standards for quality assurance

Weight efficient design promotes effortless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy