WAGO 739 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

$603.08

(exc. GST)

$663.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$603.08$17.231

*price indicative

RS Stock No.:
223-523
Mfr. Part No.:
739-106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Depth

14.3mm

Series

739

Standards/Approvals

No

Width

3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed to meet the highest standards of durability and reliability. Featuring the innovative CAGE CLAMP connection technology, it ensures secure and efficient conductor connections. With 6 poles and a compact design, the terminal block provides optimal pin spacing for ease of installation and space-saving arrangements.

Polyamide construction provides excellent mechanical stability

Designed with vertical conductor entry to enhance space utilisation

Available in grey offering a sleek and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy