WAGO 739 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

$603.08

(exc. GST)

$663.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$603.08$17.231

*price indicative

RS Stock No.:
223-544
Mfr. Part No.:
739-156
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

32V

Depth

14.3mm

Series

739

Width

31.9mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block redefines electrical connectivity with its advanced CAGE CLAMP technology, offering a reliable connection for various conductor types. Engineered for both efficiency and safety, this component supports multiple wire sizes, maximising versatility for diverse applications. With a compact design and optimal pin spacing, it aligns perfectly for space-saving configurations, making it an essential asset for modern circuit boards.

Designed with precision solder pin dimensions for reliable board attachment

Adaptable for various pole numbers catering to multiple configuration needs

Compliant with RoHS regulations ensuring environmental responsibility

Meets stringent electrical standards for superior performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy