Bessey 20 mm x 20 mm Spring Clamp Clamp

Subtotal (1 unit)*

$20.61

(exc. GST)

$22.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.61

*price indicative

RS Stock No.:
125-3877
Mfr. Part No.:
XC1-SET
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Spring Clamp

Jaw Opening

20mm

Jaw Depth

20mm

Finish

Black, Red

Length

20mm

Series

XC1

Width

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey Clippix XC Series


Bessey Clippix XC Series of spring clamps made from fibreglass-reinforced nylon with movable jaws. Suitable for gluing, clamping and securing objects.

Features and Benefits


XC1-SET - 7 Clippix spring clamps per set

XCL2-SET - 2 Clippix spring clamps per set

Lightweight

Functional

Easy to handle

Sturdy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy