WAGO 736 Series PCB Terminal Block, 48-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-927
- Mfr. Part No.:
- 736-124
- Brand:
- WAGO
Subtotal (1 box of 14 units)*
$4,386.71
(exc. GST)
$4,825.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,386.71 | $313.336 |
*price indicative
- RS Stock No.:
- 223-927
- Mfr. Part No.:
- 736-124
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 48 | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Width | 121mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 48 | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Width 121mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for high-density wiring applications, ensuring optimal performance and reliability in confined spaces. Featuring CAGE CLAMP technology, it enables secure and efficient connections for conductors ranging from 0.08 mm² to 2.5 mm². Its 48-pole configuration allows for versatile and adaptable arrangements that meet the demands of complex electrical installations.
Manufactured from durable polyamide material to withstand demanding conditions
Accommodates solid and fine stranded conductors for versatile applications
PCB contact THT ensures secure placement during installations
Offers compliance with international electrical standards for enhanced safety
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0446439
- Mfr. Part No. QT05ASB83H0000G
Each
$0.94
- RS Stock No. 0446570
- Mfr. Part No. QT05ASB83V0000G
Each
$0.94
- RS Stock No. 0446430
- Mfr. Part No. QT05ASF83H0000G
Each
$0.94
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row












