WAGO 736 Series PCB Terminal Block, 48-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-901
- Mfr. Part No.:
- 736-224
- Brand:
- WAGO
Subtotal (1 box of 14 units)*
$1,056.90
(exc. GST)
$1,162.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,056.90 | $75.493 |
*price indicative
- RS Stock No.:
- 222-901
- Mfr. Part No.:
- 736-224
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 48 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 736 | |
| Depth | 21mm | |
| Width | 121mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 48 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 736 | ||
Depth 21mm | ||
Width 121mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block from WAGO is a cutting-edge solution designed for efficient and reliable connections within confined spaces. Constructed with a high-density layout, this terminal block accommodates multiple conductors without compromising on performance or accessibility. Featuring the innovative CAGE CLAMP connection technology, it offers a screwdriver-actuated design that ensures secure and consistent electrical connections.
Constructed with durable polyamide housing for increased longevity
RoHS compliant ensuring adherence to environmental standards
Includes options for direct marking for custom applications
Variety of approvals for marine applications enhances operational reliability
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
