WAGO 736 Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 14 units)*

$1,056.90

(exc. GST)

$1,162.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,056.90$75.493

*price indicative

RS Stock No.:
222-909
Mfr. Part No.:
736-324
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Series

736

Width

122.92mm

Standards/Approvals

No

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for efficient wiring in tight spaces. With a high-density design, it allows for the connection of multiple conductors, optimising board real estate. Featuring the renowned CAGE CLAMP technology, this terminal block offers a reliable and easy-to-use solution for connecting solid and fine-stranded conductors.

Robust materials provide resilience against wear and environmental factors

Designed for a wide range of conductor sizes to accommodate various needs

Approval compliant with multiple international standards for enhanced credibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy