WAGO 736 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 56 units)*

$1,473.97

(exc. GST)

$1,621.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,473.97$26.321

*price indicative

RS Stock No.:
223-920
Distrelec Article No.:
304-29-998
Mfr. Part No.:
736-106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

21A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Width

31mm

Depth

21mm

Series

736

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is expertly designed for efficient space-saving wiring in confined electrical installations. With a high-density configuration that allows for up to 12 poles, it supports versatile conductor connections whilst maintaining a robust and reliable performance. Employing the renowned CAGE CLAMP technology, this terminal block enables straightforward connection options for solid and fine-stranded conductors.

Manufactured from high quality materials ensuring durability and reliability

Optimised for low installation space while providing robust electrical connections

Rated for a wide temperature range expanding application possibilities

Compliance with international electrical standards guarantees superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy