WAGO 736 Series PCB Terminal Block, 24-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 28 units)*

$1,103.63

(exc. GST)

$1,213.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,103.63$39.415

*price indicative

RS Stock No.:
222-898
Mfr. Part No.:
736-212
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Terminal Block

Pitch

5mm

Current

21A

Number of Rows

2

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Standards/Approvals

No

Depth

21mm

Width

61mm

Series

736

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers a compact solution for efficient wiring in constrained spaces. This innovative design features a high-density layout that enables the connection of multiple conductors seamlessly, making it ideal for advanced circuit board applications. Integrating CAGE CLAMP technology ensures secure and reliable connections, emphasising both versatility and safety.

Grey colour complements various circuit board designs

Custom marking options for enhanced identification

Built with durability to withstand operational demands

Low profile design optimises installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy