WAGO 736 Series PCB Terminal Block, 14-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-921
- Mfr. Part No.:
- 736-107
- Brand:
- WAGO
Subtotal (1 box of 49 units)*
$1,716.03
(exc. GST)
$1,887.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,716.03 | $35.021 |
*price indicative
- RS Stock No.:
- 223-921
- Mfr. Part No.:
- 736-107
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | 736 | |
| Width | 36mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series 736 | ||
Width 36mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers a sophisticated solution for space-efficient wiring in compact areas. Designed with a CAGE CLAMP connection technology, it effectively accommodates multiple conductors while ensuring secure connections. The unique design allows for high-density configurations, making it ideal for demanding applications.
Temperature range supports a wide range of operational environments
Compact dimensions enable use in space constrained installations
Available in grey for professional and aesthetic appeal
Approvals for marine applications guarantee compliance and safety
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
