WAGO 739 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-529
- Mfr. Part No.:
- 739-112
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$986.78
(exc. GST)
$1,085.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $986.78 | $65.785 |
*price indicative
- RS Stock No.:
- 223-529
- Mfr. Part No.:
- 739-112
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 14.3mm | |
| Series | 739 | |
| Standards/Approvals | No | |
| Width | 61.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 14.3mm | ||
Series 739 | ||
Standards/Approvals No | ||
Width 61.5mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for efficient and reliable connections in a compact footprint. Designed with precision, it features innovative CAGE CLAMP technology that ensures secure and stable conductor connections. The grey housing is not only aesthetically pleasing but also practical for clear identification in complex wiring setups.
Rated for a wide temperature range suitable for diverse environments
Lightweight design contributes to lower shipping and handling costs
Approvals from multiple standards highlight its compliance and safety
Easy to operate with standard screwdriver simplifying the installation process
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
