Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series Terminal Blocks, 13.5A
- RS Stock No.:
- 784-0436
- Mfr. Part No.:
- 2000-402
- Brand:
- Wago
15 In AU stock for next working day delivery
765 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.47
(exc. GST)
$1.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.47 | $7.35 |
*price indicative
- RS Stock No.:
- 784-0436
- Mfr. Part No.:
- 2000-402
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Jumper Bar, 800V Voltage Rating, 0.5g Weight - 2000 Series - 2000-402
Need a middleman to link wires to your circuit? This jumper bar from Wago has you covered. It's used to create a parallel connection between two terminal blocks, making it useful for distributing power signals to multiple components simultaneously. This unit's PA housing does double duty, offering protection against impact in harsh environments and providing insulation to keep electrical hazards at bay. Thanks to a current rating of 14A, it's the right choice for heavy-duty applications.
Features & Benefits
Compact dimensions of 4.1 (H) x 5.9 (W) x 19mm (D) make it a space-efficient choice for tight setups
Push-in installation means there's no need for tools, saving you time and effort
Light weight of 0.5g, so it puts minimal strain on your equipment
Halogen-free construction limits environmental impact as it doesn't emit toxic fumes in the event of a fire
Push-in installation means there's no need for tools, saving you time and effort
Light weight of 0.5g, so it puts minimal strain on your equipment
Halogen-free construction limits environmental impact as it doesn't emit toxic fumes in the event of a fire
Applications
Power distribution systems
Medical equipment
CNC machines
Medical equipment
CNC machines
Which terminal blocks is this jumper bar designed for?
This accessory is designed for use with rail-mounted terminal blocks in Wago's 2000 series for ease of assembly.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specifications
Attribute | Value |
---|---|
Accessory Type | 2-Pole Jumper Bar |
Series | TOPJOB S, 2000 |
For Use With | Terminal Block |
Current Rating | 13.5A |
Colour | Light Grey |
Number of Ways | 2 |
Voltage Rating | 800 V |
Related links
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series...
- Wago TOPJOB S, 2004 Series Jumper Bar for Use with 2004 Series...
- Wago TOPJOB S, 2006 Series Jumper Bar for Use with 2006 Series...
- Wago TOPJOB S, 2000 Series Grey Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Blue Feed Through Terminal Block, 1mm²,...