WAGO 739 Series PCB Connector, 12-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-575
- Mfr. Part No.:
- 739-242
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,050.89
(exc. GST)
$1,155.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,050.89 | $105.089 |
*price indicative
- RS Stock No.:
- 224-575
- Mfr. Part No.:
- 739-242
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Width | 90.32mm | |
| Standards/Approvals | No | |
| Series | 739 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Width 90.32mm | ||
Standards/Approvals No | ||
Series 739 | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a robust solution for your connection needs, featuring an innovative CAGE CLAMP connection technology that ensures secure and reliable electrical contacts. Designed to accommodate a wide range of conductor types, this component is ideal for various applications requiring efficient space utilisation and easy installation.
Compliant with RoHS standards for environmentally friendly operation
Available in multiple variants to cater to diverse application requirements
Designed with a solder pin arrangement that ensures secure attachment to PCBs
Includes features for straightforward conductor installation and termination
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
