WAGO 739 Series PCB Connector, 12-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

$1,025.29

(exc. GST)

$1,127.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,025.29$41.012

*price indicative

RS Stock No.:
223-563
Mfr. Part No.:
739-342
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

500V

Series

739

Standards/Approvals

No

Depth

13.4mm

Width

47.22mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed to streamline your connection needs with its advanced CAGE CLAMP technology. This innovative product features a 12-pole configuration, allowing for vertical conductor entry which enhances space-saving on PCB layouts. Crafted from high-quality polyamide material, the terminal block ensures durability while providing superior electrical performance.

Solder pin arrangement over the entire terminal strip ensures ease of installation

Compliant with relevant safety standards for enhanced operational reliability

Manufactured with fire retardant materials to ensure safety in high temperatures

Offers flexibility with support for a variety of conductor sizes and types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy