Avit 53 mm x 40 mm Spring Clamp Clamp

Subtotal (1 unit)*

$9.26

(exc. GST)

$10.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9.26

*price indicative

RS Stock No.:
276-5886
Distrelec Article No.:
180-40-376
Mfr. Part No.:
AV12011
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Sub Type

Spring Clamp

Product Type

Clamp

Jaw Opening

53mm

Jaw Depth

40mm

Standards/Approvals

No

Height

160mm

Width

100mm

Length

150mm

Series

AV12011

RoHS Status: Exempt

COO (Country of Origin):
TW
The Avit spring clamp has hinged jaws for clamping a variety of shapes.

Capacity 53 mm

Weight 122 g

  • RS Stock No. 2703311
  • Mfr. Part No. 449-40
Each
$107.10
  • RS Stock No. 1366007
  • Mfr. Part No. 1-20-112
Each
$54.19
  • RS Stock No. 2765887
  • Mfr. Part No. AV12012
Each
$12.96
  • RS Stock No. 2726446
  • Mfr. Part No. BPC-H12
1 Set
$101.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy