Phoenix Contact QC0 Series PCB Connector, 2-Contact, 3.81 mm Pitch, PCB, 1 Row Push-in Spring
- RS Stock No.:
- 492-848
- Mfr. Part No.:
- 1731235
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$380.69
(exc. GST)
$418.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $380.69 | $7.614 |
*price indicative
- RS Stock No.:
- 492-848
- Mfr. Part No.:
- 1731235
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Depth | 12.4mm | |
| Length | 22.3mm | |
| Standards/Approvals | IEC 60112, EN 60695-10-2, EN 60695-2-13, EN 60695-2-12, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised Approval ID: E60425-20010309, UL 94 V0 | |
| Width | 4.6mm | |
| Series | QC0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 200V | ||
Contact Gender Female | ||
Depth 12.4mm | ||
Length 22.3mm | ||
Standards/Approvals IEC 60112, EN 60695-10-2, EN 60695-2-13, EN 60695-2-12, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised Approval ID: E60425-20010309, UL 94 V0 | ||
Width 4.6mm | ||
Series QC0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is green in colour. It supports a nominal current of 6 A and a rated voltage (III/2) of 200 V. The connector features a Sn contact surface with a socket contact connection type. It includes 2 potentials, arranged in 1 row with 2 positions and 2 connections. Part of the QC 0.5/-ST product range, it has a 3.81 mm pitch and uses a displacement connection method for efficient wiring.
Connection without conductor pretreatment for huge time savings
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Socket
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact QC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row Socket
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC 0 Series PCB Connector 2.54 mm Pitch 1 Row Push-in Spring
- Phoenix Contact ICC25-PPC2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
