WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-615
- Distrelec Article No.:
- 304-29-976
- Mfr. Part No.:
- 2626-1102/020-000
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-615
- Distrelec Article No.:
- 304-29-976
- Mfr. Part No.:
- 2626-1102/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 16.8mm | |
| Standards/Approvals | No | |
| Series | 2626 | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 16.8mm | ||
Standards/Approvals No | ||
Series 2626 | ||
Depth 24.2mm | ||
The Wago PCB terminal block is designed to provide a seamless connection for your electrical components, featuring innovative Push-in CAGE CLAMP technology. With its remarkable ability to accommodate both solid and fine-stranded conductors, it is adaptable to various applications. Constructed with a grey polyamide housing and copper contacts, this terminal block combines durability with excellent conductivity.
Rated for a wide temperature range ensuring reliability in diverse environments
Meets high standards of environmental compliance promoting sustainability
Effective for both parallel and perpendicular testing applications
Robust approvals from recognised certification bodies ensure trust and quality
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
