WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-607
- Distrelec Article No.:
- 304-29-973
- Mfr. Part No.:
- 2606-1102/020-000
- Brand:
- WAGO
Subtotal (1 box of 120 units)*
$795.20
(exc. GST)
$874.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $795.20 | $6.627 |
*price indicative
- RS Stock No.:
- 221-607
- Distrelec Article No.:
- 304-29-973
- Mfr. Part No.:
- 2606-1102/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 24.3mm | |
| Width | 17.85mm | |
| Series | 2606 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Depth 24.3mm | ||
Width 17.85mm | ||
Series 2606 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a versatile solution for your connection needs, designed with a lever actuation mechanism that simplifies the push-in termination of both solid and fine-stranded conductors. Engineered to excel in demanding environments, this terminal block boasts robust performance with an impressive temperature range and several approvals, ensuring reliability across a variety of applications.
Suitable for a wide range of conductor sizes enhancing flexibility
Complies with various industrial standards for reliable use
Compact dimensions enhance PCB layout efficiency
Environmentally compliant with RoHS standards
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
