WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$76.89

(exc. GST)

$84.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.89$0.769

*price indicative

RS Stock No.:
221-108
Mfr. Part No.:
235-745/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

White

Voltage

25V

Standards/Approvals

No

Width

6.5mm

Series

235

Depth

12.5mm

COO (Country of Origin):
CN
The Wago Stackable PCB Terminal Block is designed for high performance connectivity in various electronic applications. With its convenient push button mechanism, this product allows for efficient termination of both solid and fine stranded conductors. The modular configuration accommodates custom terminal strip assemblies, while the adaptable pin spacing ensures compatibility with diverse PCB layouts.

Fine stranded conductor compatibility enhances flexibility in wiring options

Lightweight construction supports easy installation without compromising durability

Integrated push buttons facilitate hassle free conductor removal and installation

Optimised for a wide temperature range ensuring operational reliability in various conditions

Clear colour coding aids in easy identification during assembly and repair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy