WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-655
- Mfr. Part No.:
- 235-722/331-000
- Brand:
- WAGO
Subtotal (1 box of 600 units)*
$493.66
(exc. GST)
$543.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $493.66 | $0.823 |
*price indicative
- RS Stock No.:
- 221-655
- Mfr. Part No.:
- 235-722/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 40V | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Wire Connection Method Push Wire | ||
Voltage 40V | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block serves as an innovative solution for efficient connectivity in compact applications. Featuring a push button actuation and advanced PUSH WIRE technology, this component guarantees exceptional reliability in signalling and power transmission. Designed with flexibility in mind, it allows easy adaptation to different pin spacing while ensuring the secure termination of solid conductors. Its robust dark grey housing is not only visually appealing but also constructed from high quality materials that withstand a broad temperature range.
Adaptable pin spacing offers compatibility with various PCB layouts
Compliant with international electrical standards for peace of mind
Premium materials enhance durability in demanding environments
Space efficient footprint is perfect for compact installations
Versatile usage across multiple applications and sectors
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
